Easter Opening Hours and Delivery Dates here

Seeed 113990011 nRF24L01+Module 2.4GHz RF Transceiver

Order Code:

75-0422

Brand: Seeed Studio MPN: 113990011

Discontinued


The nRF24L01+ Module from Seeed Studio is a tiny RF transmitter/receiver on the 2.4GHz ISM band which can be driven by a microcontroller such as the Arduino. The microcontroller interface is via high-speed SPI leaving most of your MCU pins free. If you want to run your project from batteries then this module is an excellent choice with its ultra-low power consumption.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Worldwide license-free 2.4GHz ISM band operation
  • 250kbps, 1Mbps and 2Mbps on-air data-rate options
  • Power supply : 1.9 to 3.6V
  • IO port working voltage : 0 to 3.3V / 5V DC
  • Transmitting rate : +7dB
  • Receiving sensitivity : = -90dB
  • Transmission range : 250m in the open
  • Dimension : 15 x 29mm

Note: only the Rx,Tx, VCC, GND pins are identical to the Xbee. RFbee will not communicate with Xbee, so RFbee need to be used on both ends of the wireless connection.
Type Wireless / RF

Trustpilot