Seeed 113020006 Grove - NFC

MPN
113020006
Brand
Seeed Studio
Order Code
75-1115
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £19.24
5+ £18.48
10+ £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 113020006 Grove - NFC - Near Field Communication (NFC) is a set of short-range wireless technologies.

Grove NFC features a highly integrated transceiver module PN532 which handles contactless communication at 13.56MHz. You can read and write a 13.56MHz tag with this module or implement point to point data exchange with two NFCs.
Grove NFC is designed to use I2C or UART communication protocols and UART is the default mode. In addition, it has an independent PCB antenna which can easily stretch out of any enclosure you use, leaving more room for you to design the exterior of your project.


  • Access control system
  • Electric business card
  • IC card
  • Smart Home
  • Electric toys
  • IoT systems
  • NFC pay
  • Working Voltage: 3.3V
  • Working Current: Static Mode: 73mA
  • Write/Read Mode: 83mA
  • Host Interface: I2C, UART(default)
  • Max Operating Distance: 28mm
  • Communication frequency: 13.56MHz
  • Dimensions: 130mm x 90mm x 8mm
Type Grove - NFC
Dimensions 130mm x 90mm x 8mm
Host Interface I2C, UART(default)

Reviews

Be the first to submit a review

Trustpilot