Seeed 108100006 Mini Vibration Motor 3V Rectangular

MPN
108100006
Brand
Seeed Studio
UPC-12
841454105756
Order Code
75-0417
Country of Origin
China

Discontinued


The Mini Vibration Motor from Seeed Studio operates from 3V DC and vibrates constantly when energised. The motor is not sensitive to the polarity of the voltage applied.


  • Operating Voltage: 2.2 to 3.6V DC
  • Rated Voltage: 3.0V DC
  • Rated Speed: 12,000 @ 2,500rpm
  • Rated Current: 90mA max
  • Stall Current: 120mA max
  • Starting Voltage: 2.0V DC max
  • Mechanical Noise: 50db(A) max
  • Weight: 2g approx.
  • Dimension: 12 x 4.6 x 4.6mm
Type Vibration motor
Rated speed 12,000 @ 2,500rpm

Trustpilot