Seeed 108020021 Grove - Mini Fan v1.1

MPN
108020021
Brand
Seeed Studio
Order Code
75-1072
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.39
5+ £8.93
10+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Seeed 108020021 Grove - Mini Fan v1.1 can be set up in seconds. It has four parts, a mini fan, a DC Motor, a DC motor driver and a Grove cable. The motor driver boards have a built-in programmable microcontroller that uses Arduino IDE. You can simply connect up all the parts and plug it into a controller board that has Grove interfaces, upload some code and you are ready to make it spin.
  • Input Voltage: 5V
  • Connector: 4 Pin Buckled Grove interface for input signal; JST 2.0 interface for the DC motor
  • Dimensions: 80mm x120mm x20mm
  • Weight: G.W 32g
  • Battery: Excluded
Type Grove - Mini Fan V1.1
Dimensions 80mm x120mm x20mm
Weight G.W 32g

Reviews

Be the first to submit a review

Trustpilot