Seeed 105020010 Grove - I2C Mini Motor Driver

MPN
105020010
Brand
Seeed Studio
Order Code
75-1073
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

Seeed 105020010 Grove - I2C Mini Motor Driver is a very tiny motor driver with I2C interface. It includes two motor driver chips - DRV8830, which helps you control two DC motors or winding of stepper motors on a small board simultaneously.

With four solderable pads back of the board you can change the I2C address of each motor driver easily. Especially with the onboard protection circuit, the max limitation current of each channel can be adjusted from 0.2A to 1A, you can set a proper limitation current according to the load.
  • Tiny driver board
  • Two motor driver channels
  • Working Voltage : 2.75v – 6.8v
  • Changeable max limitation current
  • Grove compatible
  • I2C interface
  • Easy to use
  • Dimensions: 130mm x90mm x10.5mm
  • Weight: G.W 10g
  • Battery: Excluded
  • Board Dimension: 40mm X 20mm X 9mm
Type Grove - 12C Mini Motor Driver

Reviews

Be the first to submit a review

Trustpilot