Seeed 104020129 Grove - Triple Color E-Ink Display 1.54''

MPN
104020129
Brand
Seeed Studio
Order Code
75-1104
Country of Origin
China

Discontinued


Seeed 104020129 Grove - Triple Colour E-Ink Display 1.54''is a screen that can still be displayed after power off, we call it E-Paper (electronic paper) or E-Ink. The display is a TFT active matrix electrophoretic display with interface and a reference system design. The 1.54 inch active area contains 152 x 152 pixels and has 1-bit white/black and 1-bit red full display capabilities.
  • eBooks
  • Public transportation line display
  • Meeting room door sign
  • Price board
  • Nursing bed card
  • Supply voltage: 3.3V / 5V
  • Operating temperature: 0~40℃
  • Storage temperature: -25~60℃
  • Humidity range: 40~70%RH
  • Display resolution: 152(H) x 152(V) pixel
  • DPI: 140
  • Interface: UART
  • Baud rate with Arduino: 230400
  • Screen Size: 1.54 inch
  • Active Area: 27.51(H)mm×27.51(V)mm
  • Pixel Pitch: 0.181mm×0.181mm
  • Outline Dimension: 31.80(H)mm×37.32(V)mm ×0.98(D)mm
  • Weight: 3±0.5g
Type Grove - Triple Colour E-Link Display 1.54"
Storage temperature -25~60℃
Weight 3±0.5g

Trustpilot