Seeed 104020006 Grove LED Bar Graph Display 10 Segment V2.0

MPN
104020006
Brand
Seeed Studio
UPC-12
841454107293
Order Code
75-0538
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 24 in stockAdditional quantity lead time 5 months

From the Grove modular connector prototyping system is the Grove - LED Bar. The device consists of a 10-segment LED gauge bar controlled by a MY9221 LED controller. Use the light bar as an indicator for remaining battery life, voltage, liquid level, volume, or any other value that requires a graduated display. The display has ten LEDs: 1x red, 1x yellow, 1x light green, and 7x green. Demo code is available that will sequentially light the LEDs until all are lit.


  • Grove module
  • Each LED segment controllable individually via code
  • Plug-and-play
  • Can be cascaded for a larger display
  • Available demo code
  • Input Voltage 3.3V and 5V
  • Intuitive display
  • Suli-compatible Library
  • Dimensions 40 x 20 x 18mm

Learn more about the LED Bar here.

For the github repository for LED bar see here.


Type Grove - LED Bar graph display
Dimension 40 x 20 x 18mm
Dimensions 40 x 20 x 18mm
Input Voltage 3.3V and 5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot