Seeed 103020192 Grove - RS232

MPN
103020192
Brand
Seeed Studio
Order Code
75-1051
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Grove - RS232 for the MCU Grove - RS485
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.40
10+ £5.96
50+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 103020192 Grove - RS232 is made for an easy microcontroller connection with your computer. It allows simple Arduino serial communication to take place through plug and play instead of having to solder or use jumper wires.
  • Supply Voltage: 3.3V / 5V
  • Driver input voltage: 0V ~ 5.5V
  • Receiver input voltage: -25V ~ +25V
  • Supply current(No load):0.3mA
  • Operating free-air temperature: -40℃ ~ 85℃
  • Storage temperature range: -65℃ ~ 150℃
  • Maximum data rate: 250 Kbit/s
  • Support baud rate: 300bps ~ 230400bps
  • Length: 46mm
  • Width: 42mm
  • Height: 16.5mm
  • Size: L: 40mm W: 40mm H: 15mm
  • Weight: 13.3g
  • Package size: L: 140mm W: 90mm H: 15mm
  • Gross Weight: 20g
Type Grove - RS232 for the MCU
Gross weight 20g

Reviews

Be the first to submit a review

Trustpilot