Seeed 103020013 Grove - I2C ADC

Order Code:

75-1110

Brand: Seeed Studio MPN: 103020013
Qty Was Unit Price (Ex VAT)
1+ £2.31 £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

Seeed 103020013 Grove - I2C ADC is a 12-bit precision ADC module based on ADC121C021. It helps you increase the accuracy of value collected from analog sensors by providing a constant reference voltage. Because its address is changeable you can use up to 9 I2C ADC at the same time at most. This module provides an auto sleep function which lowers the power consumption considerably.
  • Low power consumption
  • High precision
  • Automatic power-down mode
  • Address changeable
  • Dimensions: 60mm x90mm x10.6mm
  • Weight: G.W 10g
  • Battery: Excluded
Type Grove - 12C ADC
Dimensions 60mm x90mm x10.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot