Seeed 103020011 Grove - RJ45 Adapter

MPN
103020011
Brand
Seeed Studio
Order Code
75-1117
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.99 £0.990
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 1 in stockAvailable until stock exhausted

Seeed 103020011 Grove - RJ45 Adapter is a module which can convert a standard Grove connector to a RJ45 connector. Through two RJ45 adapters and a cable it is able to achieve communication between Arduino and the Grove module.
  • Standard Grove Connector and RJ45 Connector
  • Easy to use
  • Dimensions: 130mm x90mm x18mm
  • Weight: G.W 15g
  • Battery: Excluded
Type Grove - RJ45 Adaptor
Dimensions 130mm x90mm x18mm

Reviews

Be the first to submit a review

Trustpilot