Seeed 103020007 Grove - Screw Terminal

MPN
103020007
Brand
Seeed Studio
Order Code
75-1118
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional 3 due on 19/11/2026

Seeed 103020007 Grove - Screw Terminal with four 3.5mm pitch pins, rate up to 125V @ 6A. The terminal can accept 30 to 20AWG wire which makes it the most common pitch screw terminal.
This grove has four ports including GND, VCC and two other undefined ports and the screw terminals are commonly used to connect a chassis ground, such as on a record player or a surge protector. Most public address systems in buildings also use them for speakers, and sometimes for other outputs and inputs.
  • Dimensions: 89mm x140mm x12mm
  • Weight: G.W 10g
  • Battery: Excluded
  • Operating Voltage: 3.3~5V
  • Pitch pins: ×4
  • Diameter: 3.5mm
Type Grove - Screw Terminal
Dimensions 89mm x140mm x12mm

Reviews

Be the first to submit a review

Trustpilot