Seeed 103020002 Grove - Bee Socket

MPN
103020002
Brand
Seeed Studio
Order Code
75-1107
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £5.14
5+ £5.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


The Seeed Grove Bee Socket acts as an intermediary for Xbee serial modules, allowing for the establishment of wireless links with Arduino.

The socket works seamlessly with wireless components such as WIFI Bee, RF Bee, and Bluetooth Bee, supporting peer-to-peer and mesh network functionalities. The onboard regulator CJT1117 guarantees a steady 3.3V power supply for Xbee, while LED indicators depict various Grove modes.


  • Standard Bee Socket and Grove Interface
  • Onboard 3.3V regulator to power your XBee
  • Level Shifting circuit
  • Reset Button for Bee modules
  • LEDs for Bee operations
  • Type Grove - Bee Socket
    Dimensions 130 x 90 x 11mm
    RSSI indicator XBee RX Signal Strength Indicator
    Weight 13g

Reviews

Be the first to submit a review

Trustpilot