Seeed 101990680 Grove - Oxygen Sensor (MIX8410)

MPN
101990680
Brand
Seeed Studio
Order Code
75-0955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £47.21
10+ £46.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Seeed 101990680 Grove - Oxygen Sensor (MIX8410) is an electrochemical oxygen sensor which can be used to test the oxygen concentration in air. Under the catalysis of the electrodes, a redox reaction occurs on the working electrode and the counter electrode, thereby generating a current. The concentration of oxygen in the air is calculated by measuring this current and referring to the oxygen concentration linear characteristic graph.

  • High sensitivity (0.1±0.03 mA) with linear output
  • High stability with <10s response time
  • Environmental protection design
  • Advanced anti-leakage technology
  • Low output current for longer sensor life
  • Specification: Details
  • Input Voltage: 3.3/5V
  • Interface: Analog
  • Measurement range: 0-25%
  • Maximum Overload: 30%
  • Sensitivity: 0.1±0.03 mA
  • Repeatability: ±2%
  • Response Time: <10S
  • Working Temperature Range: -20 - 50℃
  • Storage Temperature Range: 0 ~ 50˚C
  • Operating Humidity Range: 15 ~ 90% RH, no-condensing
  • Power on aging time: 30min
Type Grove - Oxygen Sensor
Interface Analog
Measurement Range 0-25%
Repeatability ±2%
Sensitivity 0.1±0.03mA

Reviews

Be the first to submit a review

Trustpilot