Seeed 101020586 Grove - Vibration Sensor (SW-420)

Order Code:

75-1059

Brand: Seeed Studio MPN: 101020586

Discontinued


Seeed 101020586 Grove - Vibration Sensor (SW-420) is a high sensitivity non-directional vibration sensor. When the module is stable, the circuit is turned on and the output is high. When the movement or vibration occurs, the circuit will be briefly disconnected and output low.
  • High sensitivity: With the support of SW-420, it can effectively detect all kinds of vibration.
  • Excellent endurance: It can be waterproof and pressure resistant, no need to worry about the sensor easily damaged.
  • Grove unified socket: The sensor ensures "Plug and Play" and could be versatile for various applications.
  • Dimensions: 40mm x20mm x7mm
  • Weight: G.W 4.3g
  • Battery: Excluded
  • Operating Voltage: 3.3V / 5V
  • Interface: Digital
  • Package size: 140mm x85mm x10mm
  • Gross Weight: 10g
Type Grove - Viberation Sensor (SW-420)
Gross weight 10g
Interface Digital
Package Size 140mm x85mm x10mm
Weight G.W 4.3g

Trustpilot