Seeed 101020553 Grove - Round Force Sensor (FSR402)

MPN
101020553
Brand
Seeed Studio
Order Code
75-1062
Country of Origin
China

Discontinued


Seeed 101020553 Grove - Round Force Sensor (FSR402) is a force sensitive module. At the end of the sensor there is a round force sensitive resistor which depends on pressure applied to this resistor. The greater the pressure, the smaller the resistance. However, the output of this sensor is not strictly linear, so not recommended for accurate measurements.
  • Analog output: Reliable mechanical structure
  • High durability: Tested to 10 Million actuation's, 1kg, 4Hz / -10% average resistance change
  • Dimensions: 20mm x20mm x13mm
  • Weight: G.W 9.4g
  • Battery: Excluded
  • Working voltage: 3.3V/5V
  • Force Sensitivity Range: 0.2N--20N
  • Force Resolution: Continuous (analog)
  • Analog output: 0-650
Type Grove - Round Force Sensor (FSR402)
Dimensions 20mm x20mm x13mm
Weight G.W 9.4g

Trustpilot