Seeed 101020512 Grove - VOC and eCO2 Gas Sensor (SGP30)

Order Code:

75-0957

Brand: Seeed Studio MPN: 101020512

Discontinued


Seeed 101020512 Grove - VOC and eCO2 Gas Sensor (SGP30) is an air quality sensor that is Arduino compatible. Based on SGP30, this module provides total volatile organic compounds (TVOC) and CO2eq output. It has long-term stability and low power consumption which make it a perfect choice for indoor air quality detection.
  • High-performance gas sensor: Sensirion SGP30, a multi-pixel gas sensor for indoor air quality applications
  • Low power consumption: Excellent long-term stability
  • High measurement accuracy: Using dynamic baseline compensation algorithm and on-chip calibration parameters
  • Grove unified socket: The sensor ensures "Plug and Play" and could be versatile for various applications.
  • Weight: G.W 9g
  • Battery: Excluded
  • Working Voltage: 3.3V/5V
  • Output range: TVOC-0 ppb to 60000ppb/CO₂eq - 400 ppm to 60000 ppm
  • Sampling rate: 1HZ
  • IIC address: 0X58
Type Grove - Gas Sensor

Trustpilot