Seeed 101020492 Grove - 3-Axis Digital Compass BMM150

MPN
101020492
Brand
Seeed Studio
Order Code
75-0964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 31 in stockAdditional quantity lead time 5 months

Seeed 101020492 Grove - 3-Axis Digital Compass BMM150 is a digital compass sensor based on Bosch BMM150. It allows measurement of the magnetic field in three perpendicular axes and the output can be read out over I2C and SPI interface, perfectly suitable for 3-Axis mobile applications.
  • Dimensions: 20mm x20mm x15mm
  • Weight: G.W 15g
  • Battery: Excluded
  • Working Voltage: 3.3V / 5V
  • Magnetic field range typical: ±1300μT(x, y-axis), ±2500μT(z-axis)
  • Magnetic field resolution: 0.3μT
  • Interface: I2C
  • Working Temperature: -40℃ to +85 ℃
Type Grove - Digital Compass
Dimensions 20mm x20mm x15mmbr
Weight G.W 15gbr

Reviews

Be the first to submit a review

Trustpilot