Seeed 101020341 Grove - I2C Color Sensor V2

MPN
101020341
Brand
Seeed Studio
Order Code
75-0972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.83
10+ £7.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


Seeed 101020341 Grove - I2C Colour Sensor V2 can recognize different colours and then drive the lamp lighting in blue, green, yellow, orange and red accordingly.

This module can be used to detect the colour of light source or the colour of objects. When used to detect the colour of the light source, the LED switch should be turned off and the light source should shine at the sensor directly. When used to detect the colour of objects, the LED should be on, and you should put the item on the top of the enclosure closely. The theory of sensing the colour of objects is reflective sensing theory.


  • RGB LED backlight control
  • Light colour temperature measurement
  • Ambient light sensing for display backlight control
  • Fluid and gas analysis
  • Product colour verification and sorting
  • End Products and Market Segments
  • TVs, mobile handsets, tablets, computers, and monitors
  • Consumer and commercial printing
  • Medical and health fitness
  • Solid state lighting (SSL) and digital signage
  • Industrial automation
  • Dimensions: 42mm x23mm x10mm
  • Weight: G.W 11g
  • Battery: Excluded
  • Supply Voltage: 3.3/5V
  • Operating temperature range: -40℃ to 85℃
  • Interface: I2C
Type Grove - Humidity & Temperature Sensor
Dimensions 42mm x23mm x10mm

Reviews

Be the first to submit a review

Trustpilot