Seeed 101020193 Grove - BME280 Environmental Sensor

MPN
101020193
Brand
Seeed Studio
Order Code
75-0959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 101020193 Grove - BME280 Environmental Sensor is a breakout board for Bosch BMP280 which offers high-precision, low-power combined humidity, pressure and temperature sensor.


  • High-performance environmental detection: With the help of BME280 module, it can simultaneously detect temperature and humidity, air pressure, to achieve a stronger detection effect.
  • Robust measurement range: The sensor can operate normally from -40 to 85 degrees Celsius. And atmospheric pressure sensor measurement range is from 300 to 1100 hPa.
  • Higher measurement accuracy: Only ±1.0°C error when measuring temperature, measure humidity with ±3% accuracy and measure atmospheric pressure with ±1.0 hPa accuracy.
  • Grove unified socket: The sensor ensures "Plug and Play" and could be versatile for various applications.
  • Dimensions: 40 (length) × 20 (width) mm
  • Weight: 3.2 g (for breakout board), 9.3 g for whole package each piece
  • Battery: Excluded
  • Input voltage: 3.3V or 5V
  • I/O voltage: 3.3V or 5V
  • Operating current: 0.4mA
  • Atmospheric pressure sensor measurement range: 300 - 1100 hPa (1 hPa= one hundred Pa) with ±1.0 hPa accuracy
  • Temperature sensor measurement range: -40 - 85 ℃, with ±1.0°C accuracy
  • Humidity sensor measurements range: 0% - 100% relative humidity , with ±3% accuracy
  • Measurement modes: Piezo & Temperature, forced or periodic
  • Chip: BME280
  • Interface Bus: SPI, I2C (use either one of them)
  • I2C: 0x76(default) or 0x77
Type Grove - Oxygen Sensor
Input Voltage 3.3V or 5V

Reviews

Be the first to submit a review

Trustpilot