Seeed 101020089 Grove - Sunlight Sensor - SI1145

MPN
101020089
Brand
Seeed Studio
Order Code
75-0979
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 5 months

Seeed 101020089 Grove - Sunlight Sensor - SI1145 is a multi-channel digital light sensor which has the ability to detect UV light, visible light, and infrared light. It offers excellent performance under a wide dynamic range and a variety of light sources including direct sunlight. Suitable for your Raspberry Pi weather station or smart irrigation system using Arduino if you need to monitor the visible spectrum.
  • Multi-channel digital light sensor: can detect UV-light, visible light and infrared light
  • Wide spectrum detection range: 280-950nm
  • Easy to use: I2C Interface(7-bit), compatible with Grove port, just plug-and-play
  • Programmable configuration: Versatile for various applications
  • Low power consumption: 3.3/5V Supply, suitable for many microcontrollers and SBCs
  • Dimensions: 140mm x85mm x11mm
  • Weight: G.W 9g
  • Battery: Excluded
  • Operating Voltage: 3.0-5.5V
  • Working current: 3.5mA
  • Wave length: 280-950nm
  • Operating Temperature: -45-85oC
Type Grove - Sunlight Sensor
Dimensions 140mm x85mm x11mm

Reviews

Be the first to submit a review

Trustpilot