Seeed 101020082 Grove - Finger-clip Heart Rate Sensor with shell

MPN
101020082
Brand
Seeed Studio
Order Code
75-0984
Country of Origin
China

Discontinued


Seeed 101020082 Grove - Finger-clip Heart Rate Sensor with shell is based on PAH8001EI-2G, a high performance and low power CMOS-process optical sensor with Green LED and DSP integrated serving as a Heart Rate Detection(HRD) sensor. This module is based on optical technology which measures the variation human blood movement in the vessel. Low power consumption and flexible power saving mode make it suitable for wearable device. This module also provide tow bandages and 3D printing shell for finger test and arm test.
  • Ultra-low power consumption power saving mode during time of no touch movement
  • With tow bandages and 3D printing shell
  • I2C standard interface
  • Integrated chip-on-board LED with wavelength of 525nm
  • Suitable for finger or wrist
  • 1 x Grove - Finger-clip Heart Rate Sensor
  • 1 x Finger-clip Heart Rate Sensor shell
  • 1 x Bandage for finger
  • 1 x Bandage for arm
  • 1 x 26AWG Grove Cable
  • Working Voltage: 5V
  • SWD Interface
  • Low Power
  • Control Mode: IIC
  • Operating Temperature: -20 ~ +60℃
  • Dimensions: 110mm x85mm x15mm
  • Weight: G.W 24g
  • Battery: Excluded
Type Grove - Finger Clip Heart Rate Sensor
Dimensions 110mm x85mm x15mm
Weight G.W 24g

Trustpilot