Seeed 101020076 Grove - Luminance Sensor

MPN
101020076
Brand
Seeed Studio
Order Code
75-0977
Country of Origin
China

Discontinued


Seeed 101020076 Grove - Luminance Sensor provides the linear transform lumen intensity for the output voltage levels and would be suitable for application in the field of human intelligence.
  • VCC supply 2.4 to 5.5 V
  • APDS-9002 Size: 2*1.25*0.8mm
  • The linear output voltage range: 0~2.3V
  • Dimensions: 130mm x90mm x10.5mm
  • Weight: G.W 8g
  • Battery: Excluded
Type Grove - Luminance Sensor
Dimensions 130mm x90mm x10.5mm

Trustpilot