Seeed 101020055 Grove - Gas Sensor(MQ2)

MPN
101020055
Brand
Seeed Studio
Order Code
75-0953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £6.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

Seeed 101020055 Grove - Gas Sensor(MQ2) module is useful for gas leakage detecting (in home and industry). It can detect LPG, i-butane, methane, alcohol, hydrogen and smoke. Based on its fast response time, measurements can be taken as soon as possible and the sensitivity can be adjusted by the potentiometer.




  • Dimensions:130mm x90mm x32mm
  • Weight: G.W 16g
  • Battery: Excluded
  • Wide detecting scope
  • Stable and long lifetime
  • Fast response and High sensitivity
Type Grove - Gas Sensor
Dimensions 130mm x90mm x32mm
Weight G.W 16g

Reviews

Be the first to submit a review

Trustpilot