Seeed 101020035 Grove - Protoshield

MPN
101020035
Brand
Seeed Studio
Order Code
75-1116
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Seeed 101020035 Grove - Protoshield - This Grove allows you to add your own circuitry or components to your Grove system prototypes. It gives you access to all four lines from the grove connector cable – S0, S1, VCC and GND. There is also a reserved space for a normally-open button. Standard 2.54mm spacing makes it easy to install normal DIP-format ICs and other components onto the board.
  • Standardised Grove Interface
  • Breadboard style
  • Standard spacings
  • Silk screen labels
  • Reserved space for normally-open button
  • Dimensions: 60mm x60mm x10mm
  • Weight: G.W 9g
  • Battery: Excluded
Type Grove - Protoshield
Dimensions 60mm x60mm x10mm
Standard sed Grove Interface

Reviews

Be the first to submit a review

Trustpilot