Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Seeed 101020034 Grove - 3-Axis Digital Compass I2C Accepts 3.3-6V Input

Order Code:  

75-0441

  Copy to clipboard
Brand: Seeed Studio  Copy to clipboard MPN: 101020034  Copy to clipboard
 Report an error

Discontinued

The Grove 3-axis Digital Compass from Seeed Studio uses magnet-resistive sensors and a 12-bit ADC to provide compass bearings with an accuracy between 1 and 2°. It automatically performs offset cancellation and degausing internally, plus its on board regulator means it can operate between 3.3 and 6V DC. The compass connects to the host microcontroller via I2C and can provide up to 116 samples per second.

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


  • Grove compatible interface
  • 3-axis magneto-resistive type sensors
  • I2C serial interface
  • 1 to 2° heading accuracy
  • 116Hz maximum output rate
  • Built-In self test
Type Sensor

Reviews


Be the first to submit a review