Seeed 101020025 Grove - Tilt Switch

MPN
101020025
Brand
Seeed Studio
Order Code
75-1058
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock


Seeed 101020025 Grove - Tilt Switch is the equivalent of a button which has a two ball type single direction tilt sensitive trigger switch. Inside the tilt switch is a pair of balls that make contact with the pins when the case is upright. Tilt the case over and the balls don't touch, thus not making a connection. It is wired to the SIG line and is used as a digital input.
  • Dimensions: 130mm x90mm x10mm
  • Weight: G.W 9g
  • Battery: Excluded
  • Input Voltage: 3V to 5.25V
  • Connecting Angle: 10° ~170°
  • Disconnect angle: 190° ~350°
  • Electrical Life: 100,000 Cycle
Type Grove - Tilt Switch
Dimensions 130mm x90mm x10mm
Electrical Life 100,000 Cycle

Reviews

Be the first to submit a review

Trustpilot