Seeed 101020017 Grove - Rotary Angle Sensor

MPN
101020017
Brand
Seeed Studio
Order Code
75-1050
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

Seeed 101020017 Grove - Rotary Angle Sensor or potentiometer is also known as a pot meter or Pot twig produces analog output between 0 and Vcc (5V DC with Seeeduino) on its D1 connector. The angular range is 300 degrees with a linear change in value. The resistance value is 10k ohms, perfect for Arduino use. This may also be known as a rotary angle sensor.
  • High availability: ± 20% resistance tolerance, and 300 degrees Angular range with a linear change in value
  • Perfectly compatible with both Arduino and Raspberry Pi: 0-5V analog output and 10k ohms resistance.
  • Plug and use: Grove connector design.
  • Starter friendly: Clear documentation and guide provided.
  • Dimensions: 19mm x19mm x30.1mm
  • Weight: G.W 10g
  • Battery: Not included
Type Grove - Rotary Angle Sensor
Battery Not included
Dimensions 19mm x19mm x30.1mm

Reviews

Be the first to submit a review

Trustpilot