Seeed 101020000 Grove - Serial Camera Kit

Order Code:

75-0978

Brand: Seeed Studio MPN: 101020000

Discontinued


Seeed 101020000 Grove - Serial Camera Kit includes one control board and two interchangeable lenses, the standard lens and wide-angle lens. It's a great camera for Arduino centred image recognition projects and real-time image recognition is possible. Suitable for monitoring projects.
  • Photo JPEG compression, high, medium and low grades Optional
  • AGC
  • Auto Exposure Event Control
  • Automatic White Balance Control
  • Focus adjustable
  • Weight: G.W 0.025g
  • Battery: Excluded
  • Input Voltage: 5V
  • Pixel: 300,000
  • Resolution: 640*480, 320*240, 160*120
  • Uart Baud Rate: 9600~115200
  • Communication: RS485 and RS232
Type Grove - Camera Kit
Auto exposure Event Control
Communication RS485 and RS232
Focus adjustable
Weight G.W 0.025g

Trustpilot