Buy CCTV Package with 4 Dome Cameras from Securview - a DIY package ideal for the home or small business owner wanting to set up a digital surveillance system with network and remote access.
It contains everything needed to set up the system with a 4 channel DVR (digital video recorder) with 320 Gbyte hard drive, 4x colour internal 420TVL dome cameras, power supplies and camera connection cables. The whole system has been designed to allow simple installation and operation and comes with easy to follow step-by-step installation and operation manuals.
The DVR unit is easy to operate, and the simple on screen display menu allows the user to search recorded footage and alter settings as required.
- DVR features:
- Latest H.264 video compression
- High resolution display
- Glass fronted
- USB and network backup
- Includes USB mouse and IR remote
- Compact size
- Monitor features:
- 17 inch screen size
- 4:3 Aspect ratio
- 1280 x 1024 display resolution
- 5ms Response time
- VGA Input
- Adjustable stand
| Type |
4 Channel Digital Video Surveillance Kit |
| Adjustable |
stand |