Sign in to your account to see your Schools Discount Scheme pricing

A simple guide to breakout boards

Published on 08 December 25

If you’ve ever tried wiring a tiny sensor or integrated circuit (IC) directly to a breadboard, you know the struggle, microscopic pins, awkward layouts, and a high chance of wiring mistakes. Breakout boards solve this problem by turning complex components into plug-and-play modules. Whether you’re building an IoT gadget, a robotics project, or a custom wearable, breakout boards make prototyping faster, cleaner and far less stressful.

What exactly is a breakout board?

A breakout board is a small printed circuit board (PCB) designed to make a component easier to use. It “breaks out” the pins of a chip, sensor, or module into a more accessible format - usually with labeled headers or pads that fit standard breadboards.

Think of it as a translator between advanced electronics and your prototyping tools. Instead of soldering directly onto a tiny IC, you get:

  • Clear pin labeling (no more guessing which pin is VCC or GND)
  • Standard spacing for breadboards and jumper wires
  • Extra components like resistors, capacitors, or voltage regulators for stability

How breakout boards work

Breakout boards don’t change the functionality of the component, they simply make it easier to integrate. Here’s what they typically include:

  • Pin mapping: Each pin of the component is routed to a header or pad.
  • Supporting circuitry: Voltage regulators, pull-up resistors, or level shifters for compatibility.
  • Mounting options: Holes for screws or slots for easy enclosure integration.

This means you can go from component datasheet confusion to working prototype in minutes.

What is the purpose of a breakout board in electronics?

A breakout board serves as an interface adapter that maps the microscopic pins of a complex integrated circuit (IC) onto a larger, labeled printed circuit board. Its primary purpose is to make electronic components compatible with breadboards and jumper wires, allowing for solderless prototyping and easier circuit testing.

Why makers and engineers love breakout boards

Breakout boards are popular for good reason:

  • Simplifies prototyping: No need for custom PCBs during early design stages.
  • Reduces errors: Clear labeling prevents incorrect wiring.
  • Saves time: Quick integration into breadboards and development boards.
  • Beginner-friendly: Ideal for hobbyists and students learning electronics.
  • Cost-effective: Avoid expensive PCB runs for simple tests.

Real-world examples

  • IoT projects: Need a temperature sensor for your smart home system? Grab a BMP280 breakout board and connect it to your Arduino in seconds.
  • Robotics: Motor driver breakout boards make controlling motors easy without designing complex circuits.
  • Wearable tech: Tiny accelerometers or gyroscopes are hard to solder, breakout boards make them plug-and-play.
  • DIY gadgets: From LED drivers to audio amplifiers, breakout boards speed up experimentation.

Breakout boards vs development boards

While both simplify electronics work, they serve different purposes:

  • Breakout boards: Focus on making a single component accessible.
  • Development boards: Include a microcontroller or processor for running code.

Example:

  • Breakout board: A sensor module like BMP280 for pressure and temperature.
  • Development board: Arduino Uno or Raspberry Pi for coding and control.

Arduino Breakout Boards

In the context of electronics and DIY projects, Arduino Breakout Boards are small circuit boards that "break out" the pins of a specific electronic component (like a sensor, motor driver, or microchip) into a format that is easy to connect to an Arduino or a breadboard.

Raspberry Pi Breakout Boards

Breakout boards for Raspberry Pi are specialized circuit boards that take tiny, difficult-to-handle electronic components and "break out" their pins into a larger, more accessible format. These boards typically use a standard 0.1-inch (2.54mm) pin spacing, making them perfectly compatible with solderless breadboards and the Raspberry Pi’s 40-pin GPIO header. They simplify prototyping by providing clear pin labeling directly on the PCB and often include protective features like voltage regulators or logic level shifters to safeguard the Pi's 3.3V circuitry.

How to choose the right breakout board

Before buying, consider:

  • Voltage compatibility: Does it support 3.3V or 5V systems?
  • Breadboard-friendly layout: Standard pin spacing for easy wiring.
  • Extra features: Pull-up resistors, level shifting, or onboard regulators.
  • Documentation: Good breakout boards come with clear datasheets and wiring guides.

How do I choose the correct breakout board for my project?

To select the right board, verify that the operating voltage matches your microcontroller and ensure the pin pitch is breadboard-compatible (typically 0.1 inches). Additionally, check for onboard features like level shifting if you are mixing different voltage logic and ensure the manufacturer provides accessible wiring libraries or datasheets.

Future trends in breakout board technology

Breakout boards are evolving to meet modern needs:

  • Multi-sensor boards: Combine temperature, humidity, and pressure sensors on one PCB.
  • Plug-and-play connectors: No soldering required - just snap and go.
  • Smart breakouts: Boards with built-in microcontrollers for pre-processing data before sending it to your main system.

Ready to simplify your next project?

Stop struggling with tiny pins and complex wiring. Breakout boards make electronics accessible, fast and fun - whether you’re a beginner or a seasoned engineer.

Browse full range
Share

Post a Comment



Trustpilot