SecoRüt 95005 Working light 12 V/24 V 18 W 950 lm 6000 K Wide angle

MPN
95005
Brand
SecoRüt
EAN-13
4016138980479
Order Code
20-1110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £30.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

SecoRüt 95005 is a robust working light designed for use in offroad and vehicular applications, delivering reliable illumination with its 18-watt power rating and luminous efficacy of 950 lumens. Compatible with both 12 V and 24 V electrical systems, this work light outputs a colour temperature of 6000 K, ideal for clear visibility in a wide range of environmental conditions. Its wide-angle light dispersion makes it suitable for applications such as searching and high-beam functions on offroad vehicles, serving as an extra or additional headlight. Engineered for durability, the SecoRüt 95005 offers enhanced lighting solutions for specialised vehicular use, such as an offroad searchlight and additional headlight, catering to demanding outdoor and mechanical endeavours.
Type Working light
Colour Black

Reviews

Be the first to submit a review

Trustpilot