SecoRüt 90988 End outline marker Open cable ends 12 V 24 V White Silver

MPN
90988
Brand
SecoRüt
EAN-13
4016139140766
Order Code
20-1106
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £14.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

SecoRüt 90988 is a versatile LED side marker light designed for vehicular use, particularly in applications requiring clear visibility and reliable performance from 12 to 24 volt systems. The lamp is finished in white and silver, offering both aesthetic and functional benefits, making it ideal for caravans, camper trailers, and various other trailers, as well as heavy goods vehicles (HGVs) and related automotive accessories. Engineered with open cable ends for straightforward installation, this side marker light is suited for enhancing the side visibility of vehicles, ensuring compliance with safety regulations and improving road safety during night-time or low-light conditions. The SecoRüt 90988 is valued in engineering applications where durability and energy efficiency are paramount, aligning with both commercial and recreational vehicle lighting standards.
Type End outline marker
Colour White, Silver

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot