SecoRüt 90904 End marker Open cable ends 12 V/24 V Orange Vehicle Light

MPN
90904
Brand
SecoRüt
EAN-13
4016139140827
Order Code
20-1104
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

SecoRüt 90904 is a robust end marker light designed to cap open cable ends for 12 V and 24 V electrical systems in vehicle lighting applications. Utilising advanced LED technology, the product serves as an efficient and durable side marker lamp, emitting orange light which enhances visibility and safety. It is suitable for integration in a variety of vehicles, including caravans, camper trailers, trailers, car trailers, and heavy goods vehicles (HGVs), making it a versatile component in car and truck accessories. Engineered to withstand the rigours of automotive environments, this unit is ideal for enhancing the light-marking capacity of both personal and commercial transport vehicles. By addressing the requirements of vehicle lighting systems, the SecoRüt 90904 aids in compliant and effective vehicle illumination.
Type End outline marker
Colour Orange

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot