4tronix Robo:Bit MK3 Buggy for BBC micro:bit

MPN
RBITBUG3
Brand
4tronix
EAN-13
8438516421316
Order Code
75-5014
Country of Origin
China
  • Quickly find another product in this range by Type:

    HC-SR04V2 Ultrasonic distance sensor Robo:Bit buggy MK3
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 3 days

The MK3 is the latest iteration of the Robo:Bit buggy. Technically similar to its sibling, the MK3 includes as standard the sensors and accessories that were optional with the MK2.

The Robo:Bit buggy can be assembled very quickly using only a screwdriver. No soldering is required making it a great beginners kit and the chunky wheels and powerful motors mean it works well on any surface.

You can learn about controlling motors and use the accelerometers or compass on the micro:bit to aid navigation and collision detection. You can also make a very cool remote control robot by using another micro:bit and the radio function.

Includes, along with the buggy, the line following sensor, ultrasonic distance sensor, integrated pen holder, and the LED light bar.

Connections are provided for lots of the BBC micro:bit pins, and all have immediate 3-pin access to power (3.3V) and ground. There are three separate pins for 5V if you need the extra voltage (but don't feed back 5V to the micro:bit as it won't like it!). This is the GVS (Ground, Volts, Signal) system for sensors and servos etc.
  • The Robobit Makecode package supports all versions of Robobit Mk3
  • Uses the DRV8833 motor driver for motors in the 3 to 6V range
  • Motors fitted on top to make it more compact
  • Have fun and learn robotics at the same time
  • Quick to assemble with just a screwdriver
  • Screwdriver and spanner widget tools included
  • Chunky wheels and powerful motor
  • Ideal for many projects
  • Batteries and micro:bit sold separately
Type Robo:Bit buggy MK3

Reviews

Be the first to submit a review

Trustpilot