Schneider Electric ZB5AZ102 XB5 Series Contact Block 1NC Screw Terminal

MPN
ZB5AZ102
EAN-13
3389110924411
Order Code
64-9940
Country of Origin
France

Discontinued


A single contact block with body/fixing collar and screw terminals.


  • NC Contacts
  • Slow-break contact operation
  • Plastic fixing collar
  • 10A short-circuit protection
  • Standards CSA, EN/IEC, JIS C, UL 508
  • Certification RINA, GL, BV, LROS, DNV
Type Contact block
Voltage Rating 600V
Lamp holder None
Model Integrable
Mounting method Other
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 1
Number of contacts as normally open contact 0
Number of fault-signal switches 0
Rated operation current Ie at AC-15, 230 V 3A
Switch Configuration 1NC
Type of electric connection Screw connection

Trustpilot