Diotec FR1A Fast Switching Rectifier Diode 50V 1A SMD DO-214AC

Order Code:

64-9065

Brand: Diotec MPN: FR1A EAN-13: 2050001730336
  • Quickly find another product in this range by Peak Reverse Voltage:

    800VV 50V 200V
Qty Unit Price (Ex VAT)
100+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
328 in stock, despatched in 4 working days

A 50V 1A fast switching rectifier diode with a surface mounting SMA case.


  • Fast recovery time
  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Current 1A
Forward Voltage 1.3V
Peak Reverse Voltage 50V
Package Style SMA
Thermal Resistance 70°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot