Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey YK4B Hydraulic Press 4tonne Bench Type without Gauge

Order Code:  

89-8582

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: YK4B  Copy to clipboard EAN-13: 5051747698680
 Report an error

Discontinued

Hydraulic Bench Press with detachable pump and ram allowing hydraulics to be used for other purposes when press is not in use. Supplied with 85mm and 125mm extensions plus two table plates. Gauge not included.

Model NoYK4B
Bench or Floor Mounting:Bench
Capacity:4tonne
Gauge Included:No
Lateral Ram Travel:n/a
Maximum Height - Ram to Table:350mm
Minimum Height - Ram to Table:140mm
Nett Weight:30kg
Optional Accessories:n/a
Overall Height:680mm
Ram Diameter:Ø25mm
Ram Stroke:120mm
Table Aperture:70mm
Type:Hydraulic
Working Table Depth:148mm
Working Table Width:450mm

Type Bench
Capacity 4t
Lifetime Warranty No

Reviews


Be the first to submit a review