Sealey YAJ30H Air Operated Jack 30tonne - Single Stage High Lift

MPN
YAJ30H
Brand
Sealey
EAN-13
5054630309694
Order Code
89-9087
Country of Origin
China
  • Not available for Export
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1947.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Ideal for workshop or roadside use, this jack takes the effort out of lifting heavy plant, tractors and commercial vehicles. For extra safety, features dead man’s handle which also aids controlled lowering speed. Supplied with extensions that close the gap between the saddle of the jack and the jacking point. See chart for detailed specification.
  • Min./Max. Height: 360/750mm.
  • Air Consumption: 11.5cfm.
  • Lifts heavy plant, tractors and commercial vehicles.
  • Extensions: 45, 100mm.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • 3 Year Guarantee*.
  • Model No. YAJ30H
Type Air Bottle Jack
Load Capacity 30tonne
Air Consumption 11.5cfm
Capacity 30 Tonne
Chassis Length 842mm
Extensions 45/100mm
Maximum Height (inc. Extension)/Capacity-Stage 1 (mm/tonne) 772/30
Maximum Height (inc. Extension)/Capacity-Stage 2 (mm/tonne) n/a
Maximum Height (inc. Extension)/Capacity-Stage 3 (mm/tonne) n/a
Maximum Length 2222mm
Minimum Saddle Height 360mm
Nett Weight 126kg
Overall Width 295mm
Piston Stroke 267mm
Screw Extension n/a
Width without Wheels 195mm
Working Pressure 116-174psi

Reviews

Be the first to submit a review

Trustpilot