Sealey YAJ12S Air Operated Hydraulic Bottle Jack 12 Tonne

MPN
YAJ12S
Brand
Sealey
EAN-13
5054630364969
Order Code
94-6700
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Powerful and reliable, ideal for workshop or roadside use. Takes the effort out of lifting heavy plant, tractors and commercial vehicles. Features dead man’s control and sectional pump handle for manual operation.
  • Min./Max. Height: 260/510mm.
  • Air Consumption: 9.5cfm.
  • Powerful and reliable.
  • Ideal for workshop or roadside use.
  • Features dead man’s control and sectional pump handle for manual operation.
  • Takes the effort out of lifting heavy plant, tractors and commercial vehicles.
  • Model No. YAJ12S
Type Air Bottle Jack
Load Capacity 12tonne
Air Consumption 9.5cfm
Capacity 12 Tonne
Chassis Length N/A
Maximum Height 510mm
Minimum Height 260mm
Nett Weight 11.75kg
Piston Stroke 170mm
Screw Extension 80mm
Working Pressure 109-123psi

Reviews

Be the first to submit a review

Trustpilot