Sealey X136 Cross Beam Adaptor 2tonne

MPN
X136
Brand
Sealey
EAN-13
5024209114066
Order Code
89-3425
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Provides extra safety when locating awkward jacking point. Ideal for front wheel drive vehicles. Suitable for jacks with a 31-33mm saddle spigot pin.
  • Provides extra safety when locating awkward jacking point.
  • Ideal for front wheel drive vehicles.
  • Suitable for jacks with a 31-33mm saddle spigot pin.
  • Model No. X136
Type Accessory
Load Capacity 2tonne
Application(s) 3000CXD, 3010CX
Applications 3000CXD, 3010CX
Maximum Width 820mm
Minimum Width 580mm
Nett Weight 12.90kg
Screw Adjustment 75mm

Reviews

Be the first to submit a review

Trustpilot