Sealey WPC150A Submersible Water Pump Automatic 150ltr/min 230V

MPN
WPC150A
Brand
Sealey
EAN-13
5024209737210
Order Code
89-4065
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £61.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from corrosion resistant materials with stainless steel motor case and Noryl® base cover. Minimum water depth of just 20mm. Designed for clean water although this pump will accept small particles up to 5mm. Automatic low water cut-out. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Manufactured from corrosion resistant materials with stainless steel motor case and Noryl® base cover.
  • Max. Output: 167L(36gal)/min, Max. Head: 8m.
  • Minimum Water Depth: 20mm.
  • Designed for clean water, will accept small particles up to 5mm.
  • Automatic low water cut-out.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Model No. WPC150A
Type Submersible water pump
Capacity 9000 L/hL
Cut-Out Automatic
Maximum Head 8m
Maximum Particle Size 5mm
Maximum Water Depth 7m
Minimum Water Depth 20mm
Motor Power 500W
Nett Weight 4.43kg
Outlet OD Ø32mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot