Sealey WPC100A Submersible Water Pump Automatic 100ltr/min 230V

MPN
WPC100A
Brand
Sealey
EAN-13
5054630339868
Order Code
89-4046
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £54.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from corrosion resistant materials with steel motor case and polypropylene base cover. Max. Output: 100L(22gal)/min, Max. Head: 6m. Automatic cut-out when water goes below minimum depth of 5mm. Designed for clean water although this pump will accept small particles up to 5mm. Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Manufactured from corrosion resistant materials with steel motor case and polypropylene base cover.
  • Max. Output: 100L/Min.
  • Max. Pump Head: 6m.
  • Automatic cut-out when water goes below minimum depth of 5mm.
  • Designed for clean water, will accept small particles up to 5mm.
  • Suitable for the effective drainage of cellars, sinks, cisterns, baths and the general transfer of water.
  • Model No. WPC100A

Model NoWPC100A
Cut-Out:Automatic
Maximum Head:6m
Maximum Output/Min:100L(22gal)
Maximum Particle Size:5mm
Maximum Water Depth:5m
Minimum Water Depth:20mm
Motor Power:250W
Nett Weight:3.99Kg
Outlet OD:Ø32mm
Supply:230V

Type Submersible water pump
Capacity 6000 L/hL
Cut-Out Automatic
Maximum Head 6m
Maximum Output 100L/Min
Maximum Particle Size 5mm
Maximum Water Depth 7m
Minimum Water Depth 5mm
Motor Power 250W
Nett Weight 3.67kg
Outlet OD 25mm/38mm
Supply 230
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot