Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey WL48W LED Off-Road Work Spotlight 48W 9-32V DC

Order Code:  

89-9672

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: WL48W  Copy to clipboard EAN-13: 5051747909595
 Report an error

Discontinued

A work floodlight from Sealey with 16x 3W Epistar™ high power LEDs producing up to 3450 lumens output. IP67 Rated with a powder-coated die cast aluminium housing. Suitable replacement for traditional halogen work lights with up to 12% less power consumption. Supplied with grade 304 shock-resistant stainless steel mounting bracket.


  • Power: 48W
  • Operating voltage: 9-32V DC
  • Manufacturer's part WL48W
Type Spotlight
Power 48W
Voltage 9 to 32V
Protection Type IP67

Reviews


Be the first to submit a review