Sealey WHT60 2-Ply Embossed White Paper Roll 60m - Pack of 6

MPN
WHT60
Brand
Sealey
EAN-13
5054630342318
Order Code
94-6691
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

White 2-ply embossed and perforated paper wipes. Centre-feed roll. Each sheet measures 200mm x 170mm. Roll Length: 60m.
  • White 2-ply embossed and perforated paper wipes.
  • Centre-feed roll.
  • Each sheet measures 200mm x 170mm.
  • Roll Length: 60m.
  • Model No. WHT60
Type Centre Feed Roll
Colour White
Material Paper
Ply 2 ply
Pack Quantity 6
Length 60m
Nett Weight 2.2kg
Pack Qty 6 Rolls
Width 170mm

Reviews

Be the first to submit a review

Trustpilot