Sealey WD100S Viking Quick Lift Wheel Removal/Lifter Trolley 100kg Capacity

MPN
WD100S
Brand
Sealey
EAN-13
5054630480485
Order Code
43-4773
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £530.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Hydraulic mechanism reaches height up to 925mm. 2-Speed hydraulic unit reduces the time and effort needed to raise arms to contact point. Solid steel construction, with friction mounted roller arms. Front and rear castors for easy manoeuvrability. For use on multiple types of wheel, with 280-340mm between rollers. Supplied with safety bar to prevent wheel from tipping forward.
  • Hydraulic mechanism reaches height up to 925mm.
  • 2-Speed hydraulic unit reduces the time and effort needed to raise arms to contact point.
  • Solid steel construction, with friction mounted roller arms.
  • Front and rear castors for easy manoeuvrability.
  • For use on multiple types of wheel, with 280-340mm between rollers.
  • Supplied with safety bar to prevent wheel from tipping forward.
  • 3 Year Guarantee*.
  • Model No. WD100S
Type Wheel Removal Trolleys
Maximum Lifting Capacity 100kg
Maximum Lifting Height 925mm
Minimum Lifting Height 110mm
Nett Weight 55kg
Overall Size (W x D x H) n/a
Roller Length 270mm
Width Between Rollers 280-340mm

Reviews

Be the first to submit a review

Trustpilot