Sealey WCB4 Wireless Charging Base Double 5V⎓2A

MPN
WCB4
Brand
Sealey
EAN-13
5054630035715
Order Code
94-5326
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Double wireless charging base fitted with two strong magnets for attaching to a metal surface. Two recessed locking slots on the back for permanent fixture to non-metallic surface or wall. Charges both Model Nos LEDWC03 and LEDWC04 Wireless Rechargeable Inspection Lights. Supplied with USB Type-C charging cable.
  • Double wireless charging base fitted with two strong magnets for attaching to a metal surface.
  • Two recessed locking slots on the back for permanent fixture to non-metallic surface or wall.
  • Charges both Model Nos LEDWC03 and LEDWC04 Wireless Rechargeable Inspection Lights.
  • Supplied with USB Type-C charging cable.
  • Model No. WCB4
Input Voltage 5V?2A
Nett Weight 0.200kg
Output 5V?2A

Reviews

Be the first to submit a review

Trustpilot