Sealey WC11 Heavy-Duty Rubber Wheel Chocks 8kg - Pair

MPN
WC11
Brand
Sealey
EAN-13
5051747626027
Order Code
89-8138
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Rubber wheel chocks weighing 14.56kg (7.28kg each) prevent vehicle movement when jacking on a level ground. Suitable for heavy commercial vehicles and light aircraft. Chocks supplied on rope for easy storage and removal from underneath wheels.
  • Two rubber wheel chocks.
  • Prevents vehicle movement when being jacked on a level ground.
  • Suitable for light aircraft, or vehicles below 30 Tonne.
  • Chocks supplied on rope for easy storage and removal from underneath wheels.
  • Dimensions (W x D x H): 455 x 155 x 140mm.
  • Model No. WC11
Type Wheel Chock
Applications Suitable for airplane, or vehicles below 30tonne
Dimensions (W x D x H) 455 x 155 x 140mm
Material Rubber
Nett Weight 14.56kg
Weight Each 7.28kg

Reviews

Be the first to submit a review

Trustpilot