Sealey WBR500E Electric Mini Dumper 500kg

MPN
WBR500E
Brand
Sealey
EAN-13
5054630555848
Order Code
43-4552
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1755.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Ideal for transporting heavy loads across uneven terrain such as construction sites, farms and garden landscaping. Three forward gears and one reverse gear for different situations. Simple and safe driving controls on handles. Wide rear wheels for better traction and stability.
  • Ideal for transporting heavy loads across terrain such as construction sites, farms and garden landscaping.
  • 500kg/236L Maximum capacity up to 5km/hr.
  • 6.5hrs Charge, with runtime up to 9hrs.
  • 1000W 48V Motor with one reverse and three forward gears.
  • Simple and safe driving controls on handles.
  • Two powerful 30W LED lights allow operation even in dimly lit areas.
  • Manual release tipping bucket with assisting gas-sprung struts.
  • Digital display shows battery level.
  • Just 775mm wide (at the wheels) for easy access.
  • Model No. WBR500E
Type Mini Dumper
Capacity 500kg
Battery 4 x 12V 32Ah - 262x760x168mm each
Bucket Capacity 236L
Charger Input 100-240V ~ 50/60Hz 4A 330VA
Charger Output 58.4V 4.5A 262.8W
Full Charge Time 6.5hr
Maximum Operating Time (Per Charge) 9hr
Maximum Speed 5kmh
Maximum weight capacity 500kg
Nett Weight 178kg
Power Output 1000W
Voltage 48V

Reviews

Be the first to submit a review

Trustpilot