Sealey WBR150E Electric Wheelbarrow 150kg Capacity

MPN
WBR150E
Brand
Sealey
EAN-13
5054630555831
Order Code
43-4551
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £518.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ideal for transporting loads across rugged terrain, such as construction sites, farms and garden landscaping. Stable and balanced due to motor and battery positioning.
  • Ideal for transporting loads across rugged terrain, such as construction sites, farms and garden landscaping.
  • 150kg/75L Maximum capacity and up to 7km/hr forward (unladen) or 3km/hr in reverse. Laden speeds will vary according to load.
  • 4.5hrs Charge and runtime up to 8hrs.
  • IP65 rated for safe outdoor use.
  • Stable and balanced due to motor and battery positioning.
  • Simple and safe controls on handle.
  • Model No. WBR150E
Type Wheelbarrow
Capacity 150kg
Battery 2 x 12V 12Ah - 150x100x100mm each
Bucket Capacity 75L
Charger Input 100-240V ~ 50/60Hz 1.5A Max
Charger Model No WBR150E.C
Charger Output 29.2V 2A 58.4W
Full Charge Time 4.5hr
Maximum Operating Time (Per Charge) 8hr
Maximum Speed Empty 7km/h (forward) or 3km/h (reverse)
Maximum Speed Full 4.5km/h (forward) or 2km/h (reverse)
Maximum weight capacity 150kg
Nett Weight 34.2kg
Power Output 500W
Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot