Sealey WBR01 Wheelbarrow 100L Heavy Duty

MPN
WBR01
Brand
Sealey
EAN-13
5054630211980
Order Code
94-6684
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty wheelbarrow ideal for construction as well as general domestic use. Our wheelbarrows use air filled pneumatic tyres, perfect for absorbing impact and are ideal for use on uneven surfaces and rough terrain. Constructed with strong tubular steel frame and rubber gripped handles. Wheel Size: Ø390mm.
  • Heavy-duty wheelbarrow ideal for construction as well as general domestic use.
  • Our wheelbarrows use air filled pneumatic tyres, perfect for absorbing impact and ideal for use on uneven surfaces and rough terrain.
  • Constructed with strong tubular steel frame and rubber gripped handles.
  • Wheel Size: Ø390mm.
  • Overall Dimensions (W x D x H): 620 x 1580 x 730mm.
  • Model No. WBR01
Type Wheelbarrow
Capacity 100L
Capacity (Weight) 120kg
Nett Weight 15.74kg

Reviews

Be the first to submit a review

Trustpilot